Part Details for PCA9535D-T by NXP Semiconductors
Overview of PCA9535D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9535D-T
PCA9535D-T CAD Models
PCA9535D-T Part Data Attributes
|
PCA9535D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9535D-T
NXP Semiconductors
IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24, Parallel IO Port
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9535D-T
This table gives cross-reference parts and alternative options found for PCA9535D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9535CD,112 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535D-T vs PCA9535CD,112 |
PCA9535DWT | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PCA9535D-T vs PCA9535DWT |
935276425118 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | NXP Semiconductors | PCA9535D-T vs 935276425118 |
935273945118 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | NXP Semiconductors | PCA9535D-T vs 935273945118 |
PCA9535D,112 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535D-T vs PCA9535D,112 |
PCA9555D,112 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535D-T vs PCA9555D,112 |
PCA9535CD | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24, Parallel IO Port | NXP Semiconductors | PCA9535D-T vs PCA9535CD |
PCA9555D/G,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535D-T vs PCA9555D/G,118 |
CAT9555WI | I/O Port Expander, I2C / SMBus, 16-Bit, with Active Low Interrupt, SOIC-24, 300 mils, 31-TUBE | onsemi | PCA9535D-T vs CAT9555WI |
PCA9555D-T | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Parallel IO Port | NXP Semiconductors | PCA9535D-T vs PCA9555D-T |