-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7923
|
Newark | I/O Expander, 16 Bit, 400Khz, Soic-24, C, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9535DWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6500 / $2.1300 | Buy Now |
DISTI #
63K6052
|
Newark | I/O Expander, 16 Bit, 400Khz, Soic-24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9535DWR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
296-20950-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5814 In Stock |
|
$0.9481 / $2.2400 | Buy Now |
DISTI #
595-PCA9535DWR
|
Mouser Electronics | Interface - I/O Expanders 16-Bit I2C & SMBus Lo-Pwr I/O Expander RoHS: Compliant | 8042 |
|
$1.0100 / $2.2400 | Buy Now |
DISTI #
PCA9535DWR
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, SOIC24 Min Qty: 1 | 0 |
|
$0.9800 / $1.7700 | RFQ |
|
Ameya Holding Limited | IC I/O EXPANDER I2C 16B 24SOIC | 6792 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC I/O EXPANDER I2C 16B 24SOIC | 108 |
|
$1.3487 / $2.1157 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-24 Interface - I/O Expanders RoHS Purchase Online, Ship Immediately | 129 |
|
$1.2386 / $1.5163 | Buy Now |
DISTI #
3124737
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3359 / $1.9419 | Buy Now |
DISTI #
3124737RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.3359 / $1.6574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9535DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9535DWR
Texas Instruments
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9535DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT9555WI | I/O Port Expander, I2C / SMBus, 16-Bit, with Active Low Interrupt, SOIC-24, 300 mils, 31-TUBE | onsemi | PCA9535DWR vs CAT9555WI |
935269567118 | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Parallel IO Port | NXP Semiconductors | PCA9535DWR vs 935269567118 |
PCA9555D,112 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535DWR vs PCA9555D,112 |
PCA9535CD | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24, Parallel IO Port | NXP Semiconductors | PCA9535DWR vs PCA9535CD |
PCA9535D,112 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535DWR vs PCA9535D,112 |
PCA9535CD,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535DWR vs PCA9535CD,118 |
PCA9535D/G,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535DWR vs PCA9535D/G,118 |
PCA9555DWT | Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-SOIC -40 to 85 | Texas Instruments | PCA9535DWR vs PCA9555DWT |
PCA9555D,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535DWR vs PCA9555D,118 |
PCA9555DW | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SOIC -40 to 85 | Texas Instruments | PCA9535DWR vs PCA9555DW |