Part Details for PCA9535RGERG4 by Texas Instruments
Overview of PCA9535RGERG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PCA9535RGERG4
PCA9535RGERG4 CAD Models
PCA9535RGERG4 Part Data Attributes:
|
PCA9535RGERG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9535RGERG4
Texas Instruments
16 I/O, PIA-GENERAL PURPOSE, PQCC24, GREEN, PLASTIC, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9535RGERG4
This table gives cross-reference parts and alternative options found for PCA9535RGERG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535RGERG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA6416AEVJ | PCA6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander BGA 24-Pin | NXP Semiconductors | PCA9535RGERG4 vs PCA6416AEVJ |
PCA9539RBS,115 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9535RGERG4 vs PCA9539RBS,115 |
MAX7318ATG+T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | PCA9535RGERG4 vs MAX7318ATG+T |
PCA9535RTWR | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9535RGERG4 vs PCA9535RTWR |
PCA9535BS1,118 | IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-616-1, HVQFN-24, Parallel IO Port | NXP Semiconductors | PCA9535RGERG4 vs PCA9535BS1,118 |
MAX7314ATG+ | 18-Port GPIO with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | PCA9535RGERG4 vs MAX7314ATG+ |
PCA9555AHF | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 | NXP Semiconductors | PCA9535RGERG4 vs PCA9555AHF |
MAX7313ATG+ | 16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | PCA9535RGERG4 vs MAX7313ATG+ |
TCA6416RTWR | 16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9535RGERG4 vs TCA6416RTWR |
MAX7318ATG+ | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | PCA9535RGERG4 vs MAX7318ATG+ |