Part Details for PCA9538D,118 by NXP Semiconductors
Overview of PCA9538D,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9538D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2776185RL
|
Farnell | I/O EXPANDER, 8BIT, 400KHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.6119 / $1.3987 | Buy Now |
DISTI #
2776185
|
Farnell | I/O EXPANDER, 8BIT, 400KHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6119 / $1.3987 | Buy Now |
Part Details for PCA9538D,118
PCA9538D,118 CAD Models
PCA9538D,118 Part Data Attributes
|
PCA9538D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9538D,118
NXP Semiconductors
PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9538D,118
This table gives cross-reference parts and alternative options found for PCA9538D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9538D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9538D | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9538D,118 vs PCA9538D |
PCA9538D,112 | PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset SOP 16-Pin | NXP Semiconductors | PCA9538D,118 vs PCA9538D,112 |