-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21769-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25659 In Stock |
|
$0.7550 / $1.7800 | Buy Now |
DISTI #
595-PCA9538PWR
|
Mouser Electronics | Interface - I/O Expanders Rem 8B I2C & SMBus Lo-Pwr I/O Expander RoHS: Compliant | 5051 |
|
$0.7540 / $1.7800 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PDSO16 | 1250 |
|
$0.6503 / $1.4138 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PDSO16 (Also Known As: PCA9538PWRG4) | 1250 |
|
$0.6503 / $1.4138 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PDSO16 (Also Known As: PCA9538PWRG4) | 131 |
|
$1.7520 / $3.5040 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PDSO16 | 131 |
|
$1.7520 / $3.5040 | Buy Now |
DISTI #
PCA9538PWR
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$0.9700 / $1.7700 | RFQ |
|
Ameya Holding Limited | IC PROCES I2C I/O EXPANDER TSSOP16 | 15606 |
|
RFQ | |
|
Win Source Electronics | IC I/O EXPANDER I2C 8B 16TSSOP | 51750 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9538PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9538PWR
Texas Instruments
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 4 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9538PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9538PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9538PW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9538PWR vs PCA9538PW |
PCA9538PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9538PWR vs PCA9538PW |
PCA9538PWG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9538PWR vs PCA9538PWG4 |
PCA9538PWRG4 | Remote 8-Bit I2C and SMBus Low-Power I/O Expander With Interrupt Output, Reset, and Config Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9538PWR vs PCA9538PWRG4 |
935277419118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCA9538PWR vs 935277419118 |
PCA9538PW/Q900,118 | PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin | NXP Semiconductors | PCA9538PWR vs PCA9538PW/Q900,118 |
PCA9538PW,112 | PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin | NXP Semiconductors | PCA9538PWR vs PCA9538PW,112 |