Part Details for PCA9539AHF,128 by NXP Semiconductors
Overview of PCA9539AHF,128 by NXP Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9539AHF,128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6190
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, Smbus, 1.65 V, 5.5 V, Hwqfn Rohs Compliant: Yes |Nxp PCA9539AHF,128 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20779 |
|
$1.4700 / $2.4800 | Buy Now |
DISTI #
45W8945
|
Newark | Low Voltage 16-Bit I2C-Bus I/O Port With Interrupt And Reset/ Reel Rohs Compliant: Yes |Nxp PCA9539AHF,128 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 / $1.2000 | Buy Now |
DISTI #
96AC2023
|
Newark | Low Voltage 16-Bit I2C-Bus I/O Port With Interrupt And Reset Rohs Compliant: Yes |Nxp PCA9539AHF,128 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 / $1.2000 | Buy Now |
DISTI #
41AH8229
|
Newark | I/O Expander, 16 I/O, Hwqfn-24, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Ic Case/Package:Hwqfn, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Product Range:-, Qualification:- Rohs Compliant: Yes |Nxp PCA9539AHF,128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 / $2.4800 | Buy Now |
DISTI #
568-9938-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24HWQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21448 In Stock |
|
$1.0488 / $2.3800 | Buy Now |
DISTI #
PCA9539AHF,128
|
Avnet Americas | 16-Bit I2C-Bus and SMBus Low Power I/O Port 24-Pin HWQFN T/R - Tape and Reel (Alt: PCA9539AHF,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9985 / $1.1023 | Buy Now |
DISTI #
771-PCA9539AHF,128
|
Mouser Electronics | Interface - I/O Expanders 16bit I2C IO Port RoHS: Compliant | 13867 |
|
$1.0300 / $2.3000 | Buy Now |
DISTI #
V72:2272_06535622
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2207 |
|
$1.0244 / $2.1255 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
76845621
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 6000 |
|
$1.1563 / $2.0250 | Buy Now |
Part Details for PCA9539AHF,128
PCA9539AHF,128 CAD Models
PCA9539AHF,128 Part Data Attributes
|
PCA9539AHF,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9539AHF,128
NXP Semiconductors
PCA9539A - Low voltage 16-bit I²C-bus I/O port with interrupt and reset QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT994-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9539AHF,128
This table gives cross-reference parts and alternative options found for PCA9539AHF,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539AHF,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA9539RTWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9539AHF,128 vs TCA9539RTWR |
PCA9539AHF | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 | NXP Semiconductors | PCA9539AHF,128 vs PCA9539AHF |