-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9546A - 4-channel I2C-bus switch with reset TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2909
|
Newark | 4-Channel I2C-Bus Switch With Reset Rohs Compliant: Yes |Nxp PCA9546APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
70R6611
|
Newark | 4 Channel I2C Bus Multiplexer 5.5V Tssop-16, Full Reel, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Nxp PCA9546APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8680 / $1.1700 | Buy Now |
DISTI #
45AC7455
|
Newark | I2C Bus Switch, 4-Ch, 5.5V, Tssop-16, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |Nxp PCA9546APW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 / $2.0800 | Buy Now |
DISTI #
52AH1101
|
Newark | I2C Bus Switch, 4-Ch, 5.5V, Tssop-16, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp PCA9546APW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$1.2700 / $2.1400 | Buy Now |
DISTI #
568-2023-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9358 In Stock |
|
$0.9117 / $2.0700 | Buy Now |
DISTI #
PCA9546APW,118
|
Avnet Americas | Bus Switch 1 x 4:1 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9546APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8472 / $0.9722 | Buy Now |
DISTI #
52AH1101
|
Avnet Americas | Bus Switch 1 x 4:1 1-Element 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 52AH1101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$1.4800 / $2.1500 | Buy Now |
DISTI #
771-PCA9546APW-T
|
Mouser Electronics | Multiplexer Switch ICs I2C SWITCH 4CH RoHS: Compliant | 26885 |
|
$0.9110 / $2.0700 | Buy Now |
|
Future Electronics | PCA9546 Series 4-Channel I2C-Bus Switch w/ Interrupt Logic and Rst - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.9300 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9546APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9546APW,118
NXP Semiconductors
PCA9546A - 4-channel I2C-bus switch with reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.3 ns | |
Switch-on Time-Max | 0.3 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |