-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4122
|
Newark | Ic, Switch, 4 Ch, I2C/Smbus, Multiplexer Configuration:-, No. Of Circuits:4Circuits, On State Resistance Max:16Ohm, Supply Voltage Range:2.3V To 5.5V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9546APWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3800 / $2.8600 | Buy Now |
DISTI #
2156-PCA9546APWT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$1.2900 | Buy Now |
DISTI #
296-28989-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41 In Stock |
|
$2.0276 / $2.3900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 16 Pin, TSSOP | 16 |
|
$0.6160 / $0.7700 | Buy Now |
|
Rochester Electronics | PCA9546A 4-Channel I2C And SMBus Switch With Reset Functions ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$1.1100 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9546APWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9546APWT
Texas Instruments
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1 ns | |
Switch-on Time-Max | 1 ns | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCA9546APWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9546APWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9546APWRG4 | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85 | Texas Instruments | PCA9546APWT vs PCA9546APWRG4 |
PCA9546APWTE4 | 4-Channel I2C And SMBus Multiplexer With Reset Functions 16-TSSOP -40 to 85 | Texas Instruments | PCA9546APWT vs PCA9546APWTE4 |
PCA9546APWR | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85 | Texas Instruments | PCA9546APWT vs PCA9546APWR |
PCA9546APWE4 | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85 | Texas Instruments | PCA9546APWT vs PCA9546APWE4 |