-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21775-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43696 In Stock |
|
$0.6514 / $1.5400 | Buy Now |
DISTI #
595-PCA9548APWR
|
Mouser Electronics | Switch ICs - Various 8-Channel I2C Switch with Reset RoHS: Compliant | 4046 |
|
$0.6290 / $1.4200 | Buy Now |
|
Bristol Electronics | 675 |
|
RFQ | ||
|
Ameya Holding Limited | IC,DSW,PCA9548A,TSSOP/24,8BIT,400KHZ,CMOS - REEL | 11667 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-24 Interface - Specialized RoHS Purchase Online, Ship Immediately | 114 |
|
$0.4270 / $0.5359 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$4.0000 / $6.1500 | Buy Now |
|
LCSC | TSSOP-24 Interface - Specialized ROHS | 95 |
|
$0.4745 / $0.7192 | Buy Now |
|
Win Source Electronics | IC I2C SW 8CH W/RESET 24-TSSOP | 178000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9548APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9548APWR
Texas Instruments
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCA9548APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9548APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9548APWG4 | 9548 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | PCA9548APWR vs PCA9548APWG4 |
PCA9548APW-T | 8-channel I2C-bus switch with reset - # of Addresses: 8 ; I2C-bus: 400 kHz; Inputs: 1 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; Outputs: 8 ; Reset input pin: yes | NXP Semiconductors | PCA9548APWR vs PCA9548APW-T |
PCA9548PW-T | IC 9548 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, SOT-355-1, MO-153, TSSOP-24, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9548APWR vs PCA9548PW-T |
PCA9548APW | 8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85 | Texas Instruments | PCA9548APWR vs PCA9548APW |
PCA9548PW | IC 9548 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, SOT-355-1, MO-153, TSSOP-24, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9548APWR vs PCA9548PW |
TCA9548ARGER | 8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85 | Texas Instruments | PCA9548APWR vs TCA9548ARGER |