Part Details for PCA9551PW,118 by NXP Semiconductors
Results Overview of PCA9551PW,118 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9551PW,118 Information
PCA9551PW,118 by NXP Semiconductors is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9551PW,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31AC6809
|
Newark | Led Driver, 8 O/P, 5.5V, Tssop-16, Topology:-, Led Driver Type:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:25Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, No. Of Pins:16Pinsrohs Compliant: Yes |Nxp PCA9551PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42 |
|
$1.2000 / $1.4200 | Buy Now |
|
DISTI #
70R6634
|
Newark | I2C 5 V Voltage Source Led Blinker/ Reel Rohs Compliant: Yes |Nxp PCA9551PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8860 / $1.1900 | Buy Now |
|
DISTI #
PCA9551PW,118
|
Avnet Americas | LED Driver, 8 Outputs, 2.3V to 5.5V In, 100mA Out, 400kHz, TSSOP-16 - Tape and Reel (Alt: PCA9551PW,118) COO: Netherlands (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9118 / $1.0117 | Buy Now |
|
DISTI #
31AC6809
|
Avnet Americas | LED Driver, 8 Outputs, 2.3V to 5.5V In, 100mA Out, 400kHz, TSSOP-16 - Product that comes on tape, but is not reeled (Alt: 31AC6809) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$1.2000 / $2.2000 | Buy Now |
|
|
Bristol Electronics | 3201 |
|
RFQ | ||
|
DISTI #
PCA9551PW.118
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, TSSOP16 Min Qty: 1 | 2053 |
|
$1.4800 / $2.1600 | Buy Now |
|
|
Ameya Holding Limited | PCA9551 Series 5.5V 8-bit I2C-Bus LED Driver Programmable Blink Rates -TSSOP-16 | 5000 |
|
RFQ | |
|
|
NXP Semiconductors | 8-bit 25 mA Voltage switch LED Driver with 400kHz I2C interface in TSSOP16 package., Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2065 |
|
$1.0100 | Buy Now |
|
DISTI #
PCA9551PW,118
|
Avnet Silica | LED Driver 8 Outputs 23V to 55V In 100mA Out 400kHz TSSOP16 (Alt: PCA9551PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PCA9551PW,118
|
EBV Elektronik | LED Driver 8 Outputs 23V to 55V In 100mA Out 400kHz TSSOP16 (Alt: PCA9551PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PCA9551PW,118 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCA9551PW,118
PCA9551PW,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9551PW,118 Part Data Attributes
|
|
PCA9551PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9551PW,118
NXP Semiconductors
PCA9551 - 8-bit I2C-bus LED driver with programmable blink rates TSSOP 16-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SOT403-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Data Input Mode | Serial | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| fmax-Min | 0.4 Mhz |
Alternate Parts for PCA9551PW,118
This table gives cross-reference parts and alternative options found for PCA9551PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9551PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCA9551PW,112 | NXP Semiconductors | Check for Price | PCA9551 - 8-bit I2C-bus LED driver with programmable blink rates TSSOP 16-Pin | PCA9551PW,118 vs PCA9551PW,112 |
PCA9551PW,118 Frequently Asked Questions (FAQ)
-
The PCA9551PW,118 can support I2C bus frequencies up to 400 kHz.
-
The PCA9551PW,118 has 16 GPIO pins that can be controlled independently.
-
Yes, PCA9551PW,118 can be used as a level translator between 3.3V and 5V systems, as it is 5V tolerant and can operate from a 2.3V to 5.5V supply voltage.
-
The PCA9551PW,118 can sink or source up to 25mA per GPIO pin.
-
No, PCA9551PW,118 does not have built-in pull-up resistors on the I2C bus. External pull-up resistors are required.