Part Details for PCA9552BS,118 by NXP Semiconductors
Results Overview of PCA9552BS,118 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9552BS,118 Information
PCA9552BS,118 by NXP Semiconductors is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9552BS,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31AC6810
|
Newark | Led Driver, 16 O/P, 5.5V, Hvqfn-24, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:25Ma, Switching Frequency:-, No. Of Outputs:16Outputs, Ic Mounting:Smd, Product Range:- Rohs Compliant: Yes |Nxp PCA9552BS,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 248 |
|
$1.9700 / $3.0200 | Buy Now |
|
DISTI #
70R6635
|
Newark | I2C 5 V Voltage Source Led Blinker/ Reel Rohs Compliant: Yes |Nxp PCA9552BS,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.6800 | Buy Now |
|
DISTI #
PCA9552BS,118
|
Avnet Americas | LED Driver, 16 Outputs, 2.3V to 5.5V In, 200mA Out, 400kHz, HVQFN-24 - Tape and Reel (Alt: PCA9552BS,118) COO: Netherlands (the) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 24000 |
|
$1.4930 / $1.5925 | Buy Now |
|
DISTI #
31AC6810
|
Avnet Americas | LED Driver, 16 Outputs, 2.3V to 5.5V In, 200mA Out, 400kHz, HVQFN-24 - Product that comes on tape, but is not reeled (Alt: 31AC6810) COO: Netherlands (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 248 Partner Stock |
|
$1.9700 / $3.0200 | Buy Now |
|
|
Bristol Electronics | 6898 |
|
RFQ | ||
|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
DISTI #
PCA9552BS118-NXP-0
|
TME | IC: interface Min Qty: 6000 | 6000 |
|
$2.1178 | Buy Now |
|
|
NXP Semiconductors | 16-bit 25 mA Voltage switch LED Driver with 400kHz I2C interface in HVQFN24 package., Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 5860 |
|
$1.7100 | Buy Now |
|
DISTI #
PCA9552BS,118
|
Avnet Silica | LED Driver 16 Outputs 23V to 55V In 200mA Out 400kHz HVQFN24 (Alt: PCA9552BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PCA9552BS,118
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2918 |
|
$1.3000 / $3.0700 | Buy Now |
US Tariff Estimator: PCA9552BS,118 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCA9552BS,118
PCA9552BS,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9552BS,118 Part Data Attributes
|
|
PCA9552BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9552BS,118
NXP Semiconductors
PCA9552 - 16-bit I2C-bus LED driver with programmable blink rates QFN 24-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, | |
| Pin Count | 24 | |
| Manufacturer Package Code | SOT616-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | NXP | |
| Data Input Mode | SERIAL | |
| Interface IC Type | LED DISPLAY DRIVER | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | NO | |
| Number of Functions | 1 | |
| Number of Segments | 16 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 4 mm | |
| fmax-Min | 0.4 MHz |
PCA9552BS,118 Frequently Asked Questions (FAQ)
-
The PCA9552BS can support I2C bus frequencies up to 400 kHz.
-
The PCA9552BS can be configured for input or output mode by writing to the configuration register (register 0x06). A '1' in the corresponding bit position sets the pin as an output, while a '0' sets it as an input.
-
The PCA9552BS can sink or source up to 25 mA per pin.
-
The PCA9552BS can be reset by pulling the RESET pin low for at least 1 ms. This resets all registers to their default values.
-
The internal pull-up resistors on the PCA9552BS are used to pull up the I2C bus lines (SCL and SDA) to the supply voltage (VCC) when the device is not actively driving the bus.