-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6818
|
Newark | I/O Expander, 8Bit, 400Khz, Tssop-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of I/O's:8I/O's, rohs Compliant: Yes |Nxp PCA9554PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9779 |
|
$1.3500 / $2.1500 | Buy Now |
DISTI #
52AH1107
|
Newark | I/O Expander, 8 I/O, Tssop-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S Rohs Compliant: Yes |Nxp PCA9554PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8500 | Buy Now |
DISTI #
70R6667
|
Newark | I/O Expander, 8 Bit, 400Khz, Tssop-16, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Range:- Rohs Compliant: Yes |Nxp PCA9554PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.1000 | Buy Now |
DISTI #
568-1055-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11228 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
PCA9554PW,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9554PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7930 / $0.9100 | Buy Now |
DISTI #
771-PCA9554PW-T
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT PU RoHS: Compliant | 14686 |
|
$0.8530 / $1.9200 | Buy Now |
|
Future Electronics | PCA9554 Series 5.5 V 85 mA 400 kHz 8-bit I2C-bus and SMBus I/O Port - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.8350 / $0.8700 | Buy Now |
|
Future Electronics | PCA9554 Series 5.5 V 85 mA 400 kHz 8-bit I2C-bus and SMBus I/O Port - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2559Cut Tape/Mini-Reel |
|
$1.2900 / $1.6900 | Buy Now |
|
Quest Components | 1018 |
|
$1.0620 / $2.8320 | Buy Now | |
|
Quest Components | 448 |
|
$1.3098 / $2.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9554PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9554PW,118
NXP Semiconductors
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9554PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269194112 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554PW,118 vs 935269194112 |
MAX7315AUE-T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | PCA9554PW,118 vs MAX7315AUE-T |
PCA9554PW-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554PW,118 vs PCA9554PW-T |
PCA9554PW/DG,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9554PW,118 vs PCA9554PW/DG,118 |
MAX7315AUE-G05 | Parallel I/O Port, 8 I/O, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | PCA9554PW,118 vs MAX7315AUE-G05 |
PCA9554PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9554PW,118 vs PCA9554PW |
935285896118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9554PW,118 vs 935285896118 |
PCA9554PWRG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9554PW,118 vs PCA9554PWRG4 |
MAX7315AUE+T | 8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | PCA9554PW,118 vs MAX7315AUE+T |
MAX7315AUE+ | 8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | PCA9554PW,118 vs MAX7315AUE+ |