Part Details for PCA9555BSHP by NXP Semiconductors
Overview of PCA9555BSHP by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9555BSHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X4130
|
Newark | I/O Expander, 16 I/O, Hvqfn-24, 2.3-5.5V, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Hvqfn, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9555BSHP RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.3800 | Buy Now |
DISTI #
PCA9555BSHP-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24HVQFN Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2035 | Buy Now |
DISTI #
PCA9555BSHP
|
Avnet Americas | I2C and SMBus GPIO Expander 24-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9555BSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1458 / $1.2649 | Buy Now |
DISTI #
771-PCA9555BSHP
|
Mouser Electronics | Interface - I/O Expanders 16b I2Cbus and SMBus I/O port RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
Part Details for PCA9555BSHP
PCA9555BSHP CAD Models
PCA9555BSHP Part Data Attributes
|
PCA9555BSHP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9555BSHP
NXP Semiconductors
PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9555BSHP
This table gives cross-reference parts and alternative options found for PCA9555BSHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555BSHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9539PW/Q900,118 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | PCA9555BSHP vs PCA9539PW/Q900,118 |
PCA9555APW,118 | PCA9555A - Low-voltage 16-bit I²C-bus I/O port with interrupt and weak pull-up TSSOP2 24-Pin | NXP Semiconductors | PCA9555BSHP vs PCA9555APW,118 |
PCA9555BS | IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-1, HVQFN-24, Parallel IO Port | NXP Semiconductors | PCA9555BSHP vs PCA9555BS |
PCA9539APW,118 | PCA9539A - Low voltage 16-bit I²C-bus I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | PCA9555BSHP vs PCA9539APW,118 |