-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6819
|
Newark | I/O Expander, 16Bit, 400Khz, Soic-24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:24Pins, No. Of Rohs Compliant: Yes |Nxp PCA9555D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 115 |
|
$1.5500 / $1.9600 | Buy Now |
DISTI #
70R6673
|
Newark | I/O Expander, 16 Bit, 400Khz, Soic-24, Full Reel, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Product Range:- Rohs Compliant: Yes |Nxp PCA9555D,118 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
52AH1109
|
Newark | I/O Expander, 16 I/O, Soic-24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:24Pins, No. Of I/O S:16I/O S Rohs Compliant: Yes |Nxp PCA9555D,118 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5300 | Buy Now |
DISTI #
568-11907-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24SO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2183 In Stock |
|
$1.1652 / $2.6400 | Buy Now |
DISTI #
PCA9555D,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 24-Pin SO T/R - Tape and Reel (Alt: PCA9555D,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0826 / $1.2424 | Buy Now |
DISTI #
PCA9555D,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 24-Pin SO T/R - Tape and Reel (Alt: PCA9555D,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0826 / $1.2424 | Buy Now |
DISTI #
771-PCA9555D-T
|
Mouser Electronics | Interface - I/O Expanders 16-BIT I2C FM TP GPIO INT PU | 7833 |
|
$1.1900 / $2.4600 | Buy Now |
DISTI #
V72:2272_06535761
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2333 Container: Cut Strips | Americas - 500 |
|
$1.1380 / $2.4247 | Buy Now |
|
Future Electronics | PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
69829484
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SO T/R Min Qty: 6 Package Multiple: 1 Date Code: 2333 | Americas - 500 |
|
$1.1380 / $2.4247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9555D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9555D,118
NXP Semiconductors
PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9555D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT9555WI | I/O Port Expander, I2C / SMBus, 16-Bit, with Active Low Interrupt, SOIC-24, 300 mils, 31-TUBE | onsemi | PCA9555D,118 vs CAT9555WI |
PCA9555DWRG4 | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SOIC -40 to 85 | Texas Instruments | PCA9555D,118 vs PCA9555DWRG4 |
PCA9555DWR | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SOIC -40 to 85 | Texas Instruments | PCA9555D,118 vs PCA9555DWR |
PCA9535DWRG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PCA9555D,118 vs PCA9535DWRG4 |
CAT9555WI-T1 | I/O Port Expander, I2C / SMBus, 16-Bit, with Active Low Interrupt, SOIC-24, 300 mils, 1000-REEL | onsemi | PCA9555D,118 vs CAT9555WI-T1 |
PCA9535CD,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9555D,118 vs PCA9535CD,118 |
PCA9555DW | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SOIC -40 to 85 | Texas Instruments | PCA9555D,118 vs PCA9555DW |
PCA9535D | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24, Parallel IO Port | NXP Semiconductors | PCA9555D,118 vs PCA9535D |
PCA9555DWT | Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-SOIC -40 to 85 | Texas Instruments | PCA9555D,118 vs PCA9555DWT |
935273945118 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | NXP Semiconductors | PCA9555D,118 vs 935273945118 |