Drivers And Interfaces
PCA9615DPJ
NXP Semiconductors
Description: PCA9615 - 2-channel multipoint Fast-mode Plus differential I2C-bus buffer with hot-swap logic TSSOP 10-Pin

Overview of PCA9615DPJ by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Price & Stock for PCA9615DPJ by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 31AK5724
Newark Diff I2C-Bus Buffer, -40 To 85Deg C, Logic Device Type:Differential I2C-Bus Buffer, Logic Family/Base Number:-, Logic Case Style:Tssop, No. Of Pins:10Pins, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Logic Ic Family:- Rohs Compliant: Yes |Nxp PCA9615DPJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $2.0800
$2.0800 Buy Now
DISTI # 31AC6828
Newark Fm+/Smbus/I2C-Bus Buffer, -40 To 85Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:10Pins Rohs Compliant: Yes |Nxp PCA9615DPJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.9700
$2.9700 Buy Now
DISTI # 46X5725
Newark Pca9615Dp/Tssop10/Reel13// Rohs Compliant: Yes |Nxp PCA9615DPJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for PCA9615DPJ by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCA9615DPJ by NXP Semiconductors

PCA9615DPJ
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP-10
Pin Count
10
Manufacturer Package Code
SOT552-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Additional Feature
ALSO REQUIRE VDDB SUPPLY FROM 3V TO 5.5V
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. PCA9615DPJ
    NXP Semiconductors
    PCA9615 - 2-channel multipoint Fast-mode Plus differential I2C-bus buffer with hot-swap logic TSSOP 10-Pin
    VS

Alternate Parts for PCA9615DPJ

This table gives cross-reference parts and alternative options found for PCA9615DPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9615DPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935302505118 IC REDRIVER I2C 2CH 10TSSOP NXP Semiconductors PCA9615DPJ vs 935302505118
PCA9615DP IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other NXP Semiconductors PCA9615DPJ vs PCA9615DP
PCA9615DPZ Interface Circuit, PDSO10 NXP Semiconductors PCA9615DPJ vs PCA9615DPZ
Part Number Description Manufacturer Compare
ADUM2201BRIZ Dual-Channel Digital Isolators, 5 kV Analog Devices Inc PCA9615DPJ vs ADUM2201BRIZ
PCA9615DP IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other NXP Semiconductors PCA9615DPJ vs PCA9615DP
PCA9615DPZ Interface Circuit, PDSO10 NXP Semiconductors PCA9615DPJ vs PCA9615DPZ

Related Parts for PCA9615DPJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9615DPJ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9615DPJ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA9615DPJ would you like to use for your alert(s)?
  • Please alert me when PCA9615DPJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9615DPJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9615DPJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9615DPJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9615DPJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9615DPJ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: