Part Details for PCA9632TK2-T by NXP Semiconductors
Overview of PCA9632TK2-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for PCA9632TK2-T
PCA9632TK2-T CAD Models
PCA9632TK2-T Part Data Attributes:
|
PCA9632TK2-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9632TK2-T
NXP Semiconductors
IC,LASER DIODE/LED DRIVER,LLCC,10PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SON, SOLCC10,.11,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for PCA9632TK2-T
This table gives cross-reference parts and alternative options found for PCA9632TK2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9632TK2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9632TK2 | IC LED DISPLAY DRIVER, PDSO10, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-650-1, HVSON-10, Display Driver | NXP Semiconductors | PCA9632TK2-T vs PCA9632TK2 |