Part Details for PCA9673DK by NXP Semiconductors
Overview of PCA9673DK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9673DK
PCA9673DK CAD Models
PCA9673DK Part Data Attributes
|
PCA9673DK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9673DK
NXP Semiconductors
IC 18 I/O, PIA-GENERAL PURPOSE, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, SSOP-24, Parallel IO Port
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.7 mm | |
Number of Bits | 16 | |
Number of I/O Lines | 18 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9673DK
This table gives cross-reference parts and alternative options found for PCA9673DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9673DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935283558118 | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | NXP Semiconductors | PCA9673DK vs 935283558118 |
PCA9673DK,118 | PCA9673 - Remote 16-bit I/O expander for Fm+ I2C-bus with interrupt and reset SSOP2 24-Pin | NXP Semiconductors | PCA9673DK vs PCA9673DK,118 |
PCA9673DB,112 | PCA9673 - Remote 16-bit I/O expander for Fm+ I2C-bus with interrupt and reset SSOP2 24-Pin | NXP Semiconductors | PCA9673DK vs PCA9673DB,112 |
PCA9673D,118 | PCA9673 - Remote 16-bit I/O expander for Fm+ I2C-bus with interrupt and reset SOP 24-Pin | NXP Semiconductors | PCA9673DK vs PCA9673D,118 |
PCA9673D,112 | PCA9673 - Remote 16-bit I/O expander for Fm+ I2C-bus with interrupt and reset SOP 24-Pin | NXP Semiconductors | PCA9673DK vs PCA9673D,112 |
935283555112 | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | NXP Semiconductors | PCA9673DK vs 935283555112 |
PCA9673PW,118 | PCA9673 - Remote 16-bit I/O expander for Fm+ I2C-bus with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | PCA9673DK vs PCA9673PW,118 |
935283555118 | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | NXP Semiconductors | PCA9673DK vs 935283555118 |
935283558112 | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | NXP Semiconductors | PCA9673DK vs 935283558112 |
PCA9673PW | IC 18 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Parallel IO Port | NXP Semiconductors | PCA9673DK vs PCA9673PW |