Part Details for PCA9675PW,118 by NXP Semiconductors
Results Overview of PCA9675PW,118 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9675PW,118 Information
PCA9675PW,118 by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9675PW,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AC1294
|
Newark | I/O Expander, 16Bit, 1Mhz, Tssop-24, Chip Configuration:16Bit, Bus Frequency:1Mhz, Ic Interface Type:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Productrohs Compliant: Yes |Nxp PCA9675PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3050 |
|
$1.3400 / $2.2100 | Buy Now |
|
DISTI #
70R6799
|
Newark | Remote 16-Bit I/O Expander For Fm+ I2C-Bus With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA9675PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3000 | Buy Now |
|
DISTI #
PCA9675PW,118
|
Avnet Americas | I/O Expander 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9675PW,118) COO: Netherlands (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0345 / $1.1823 | Buy Now |
|
|
Rochester Electronics | PCA9675PW - Remote 16-Bit I/O Expander for Fm+ I2C-Bus with Interrupt RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$0.8742 / $1.4100 | Buy Now |
|
|
NXP Semiconductors | 16-bit 1MHz I2C-bus I/O Expander with Interrupt and Quasi feature in TSSOP24 package, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$1.1800 | Buy Now |
|
DISTI #
PCA9675PW,118
|
Avnet Silica | IO Expander 24Pin TSSOP TR (Alt: PCA9675PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PCA9675PW,118
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1726 |
|
$1.0500 / $1.1800 | Buy Now |
|
DISTI #
PCA9675PW,118
|
EBV Elektronik | IO Expander 24Pin TSSOP TR (Alt: PCA9675PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PCA9675PW,118 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCA9675PW,118
PCA9675PW,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9675PW,118 Part Data Attributes
|
|
PCA9675PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9675PW,118
NXP Semiconductors
PCA9675 - Remote 16-bit I/O expander for Fm+ I2C-bus with interrupt TSSOP2 24-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP2 | |
| Package Description | Tssop, Tssop24,.25 | |
| Pin Count | 24 | |
| Manufacturer Package Code | SOT355-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Clock Frequency-Max | 1 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of I/O Lines | 18 | |
| Number of Ports | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCA9675PW,118
This table gives cross-reference parts and alternative options found for PCA9675PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9675PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCA9675PW/S911,118 | NXP Semiconductors | Check for Price | IC 18 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Parallel IO Port | PCA9675PW,118 vs PCA9675PW/S911,118 |
PCA9675PW,118 Frequently Asked Questions (FAQ)
-
The PCA9675PW,118 can support I2C bus frequencies up to 400 kHz.
-
Yes, PCA9675PW,118 can be used as a level shifter for 5V to 3.3V or 1.8V, but it's essential to ensure that the input voltage does not exceed the maximum rating of the device.
-
To configure the PCA9675PW,118 for bidirectional voltage translation, connect the VCC pin to the higher voltage supply, and the VCCX pin to the lower voltage supply. Then, connect the data lines (A0-A7) to the corresponding data lines of the higher and lower voltage devices.
-
The PCA9675PW,118 can sink or source up to 8 mA of current per I/O pin.
-
Yes, PCA9675PW,118 is compatible with other I2C bus extenders or repeaters, but it's essential to ensure that the devices are properly connected and configured to avoid bus conflicts.