-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9685 - 16-channel, 12-bit PWM Fm+ I²C-bus LED controller QFN 28-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8243
|
Newark | Led Driver, 1Mhz, Hvqfn-28, Smd, 5.5V, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:5.5V, Output Current Max:25Ma, Switching Frequency:1Mhz, No. Of Outputs:16Outputs, Ic Mounting:Surface Mountrohs Compliant: Yes |Nxp PCA9685BS,118 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2700 | Buy Now |
DISTI #
24T8782
|
Newark | I2C 5 V Voltage Source Led Controller/Reel Rohs Compliant: Yes |Nxp PCA9685BS,118 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.6700 | Buy Now |
DISTI #
18AC0101
|
Newark | Led Controller, 16Bit, I2C, Hvqfn-28, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:5.5V, Output Current Max:25Ma, Switching Frequency:1Mhz, No. Of Outputs:16Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Nxp PCA9685BS,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4892 |
|
$2.2400 / $2.7500 | Buy Now |
DISTI #
568-5305-1-ND
|
DigiKey | IC LED DRVR LIN PWM 25MA 28HVQFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14977 In Stock |
|
$1.4924 / $2.9700 | Buy Now |
DISTI #
PCA9685BS,118
|
Avnet Americas | I2C Bus LED Controller 28-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9685BS,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3887 / $1.5332 | Buy Now |
DISTI #
771-PCA9685BS118
|
Mouser Electronics | LED Display Drivers 16-CH 12-BIT PWM FM+ I2C-BUS LED CTRL RoHS: Compliant | 75580 |
|
$1.4500 / $2.5300 | Buy Now |
|
Future Electronics | 16-channel, 12-bit PWM Fm+ I2C-bus LED controller RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
PCA9685BS,118
|
Avnet Americas | I2C Bus LED Controller 28-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9685BS,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3887 / $1.5332 | Buy Now |
DISTI #
PCA9685BS,118
|
Avnet Americas | I2C Bus LED Controller 28-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9685BS,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3887 / $1.5332 | Buy Now |
DISTI #
PCA9685BS,118
|
Avnet Asia | I2C Bus LED Controller 28-Pin HVQFN EP T/R (Alt: PCA9685BS,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.8904 / $1.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9685BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9685BS,118
NXP Semiconductors
PCA9685 - 16-channel, 12-bit PWM Fm+ I²C-bus LED controller QFN 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.85 MM HIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT788-1, HVQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT788-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for PCA9685BS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9685BS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935287058118 | IC LED DISPLAY DRIVER, PQCC28, 6 X 6 MM, 0.85 MM HIGHT, PLASTIC, MO-220, SOT788-1, HVQFN-28, Display Driver | NXP Semiconductors | PCA9685BS,118 vs 935287058118 |