Part Details for PCAXC4T245QWBQBRQ1 by Texas Instruments
Overview of PCAXC4T245QWBQBRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCAXC4T245QWBQBRQ1
PCAXC4T245QWBQBRQ1 CAD Models
PCAXC4T245QWBQBRQ1 Part Data Attributes
|
PCAXC4T245QWBQBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCAXC4T245QWBQBRQ1
Texas Instruments
Automotive 4-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state output 16-WQFN -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AXC | |
JESD-30 Code | R-PQCC-N16 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 185 ns | |
Propagation Delay (tpd) | 185 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.65 V | |
Supply Voltage-Nom (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for PCAXC4T245QWBQBRQ1
This table gives cross-reference parts and alternative options found for PCAXC4T245QWBQBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAXC4T245QWBQBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAXC4T245QBQBRQ1 | Automotive 4-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state output 16-WQFN -40 to 125 | Texas Instruments | PCAXC4T245QWBQBRQ1 vs PCAXC4T245QBQBRQ1 |
CAXC4T245QBQBRQ1 | Automotive 4-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state output 16-WQFN -40 to 125 | Texas Instruments | PCAXC4T245QWBQBRQ1 vs CAXC4T245QBQBRQ1 |
SN74AXC4T245BQBR | 4-bit dual-supply bus transceiver 16-WQFN -40 to 125 | Texas Instruments | PCAXC4T245QWBQBRQ1 vs SN74AXC4T245BQBR |