Part Details for PCD3332-1T-T by NXP Semiconductors
Overview of PCD3332-1T-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD3332-1T-T
PCD3332-1T-T CAD Models
PCD3332-1T-T Part Data Attributes
|
PCD3332-1T-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD3332-1T-T
NXP Semiconductors
IC TELEPHONE MULTIFUNCTION CKT, PDSO28, MINI, PLASTIC, SO-28, Telephone Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE MAKE/BREAK RATIO 2:1 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Make-break Ratio | 3:2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | TELEPHONE MULTIFUNCTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PCD3332-1T-T
This table gives cross-reference parts and alternative options found for PCD3332-1T-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD3332-1T-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD3332-1T | IC TELEPHONE MULTIFUNCTION CKT, PDSO28, Telephone Circuit | NXP Semiconductors | PCD3332-1T-T vs PCD3332-1T |