Part Details for PCD5002AH by NXP Semiconductors
Overview of PCD5002AH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD5002AH
PCD5002AH CAD Models
PCD5002AH Part Data Attributes
|
PCD5002AH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD5002AH
NXP Semiconductors
IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for PCD5002AH
This table gives cross-reference parts and alternative options found for PCD5002AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD5002AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL6619/KG/TP1N | Paging Receiver, Bipolar, PQFP32, TQFP-32 | Microsemi Corporation | PCD5002AH vs SL6619/KG/TP1N |
UAA2080H/V1 | IC TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002AH vs UAA2080H/V1 |
PCD5002H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002AH vs PCD5002H |
MC2800FTA | TELECOM, PAGING RECEIVER, PQFP32, 5 X 5 MM, PLASTIC, LQFP-32 | Motorola Mobility LLC | PCD5002AH vs MC2800FTA |
PCD5013H/F1 | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002AH vs PCD5013H/F1 |
PCD5003H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002AH vs PCD5003H |
ZIF100 | Paging Receiver, Bipolar, PQFP32, 1 MM HEIGHT, PLASTIC, TQFP-32 | Zarlink Semiconductor Inc | PCD5002AH vs ZIF100 |
PCD5003H-T | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002AH vs PCD5003H-T |
SL6679/KG/TP1Q | Paging Receiver, PQFP32, 1MM HEIGHT, PLASTIC, QFP-32 | Dynex Semiconductor | PCD5002AH vs SL6679/KG/TP1Q |
SL6619/KG/TP1Q | Paging Receiver, PQFP32, TQFP-32 | Plessey Semiconductors Ltd | PCD5002AH vs SL6619/KG/TP1Q |