Part Details for PCD5002H-T by NXP Semiconductors
Overview of PCD5002H-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD5002H-T
PCD5002H-T CAD Models
PCD5002H-T Part Data Attributes
|
PCD5002H-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD5002H-T
NXP Semiconductors
IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for PCD5002H-T
This table gives cross-reference parts and alternative options found for PCD5002H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD5002H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL6619/KG/TP1N | Paging Receiver, Bipolar, PQFP32, TQFP-32 | Microsemi Corporation | PCD5002H-T vs SL6619/KG/TP1N |
UAA2080H/V1 | IC TELECOM, PAGING RECEIVER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002H-T vs UAA2080H/V1 |
PCD5002H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002H-T vs PCD5002H |
MC2800FTA | TELECOM, PAGING RECEIVER, PQFP32, 5 X 5 MM, PLASTIC, LQFP-32 | Motorola Mobility LLC | PCD5002H-T vs MC2800FTA |
PCD5013H/F1 | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002H-T vs PCD5013H/F1 |
PCD5003H | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002H-T vs PCD5003H |
ZIF100 | Paging Receiver, Bipolar, PQFP32, 1 MM HEIGHT, PLASTIC, TQFP-32 | Zarlink Semiconductor Inc | PCD5002H-T vs ZIF100 |
PCD5003H-T | IC TELECOM, PAGING DECODER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32, Paging Circuit | NXP Semiconductors | PCD5002H-T vs PCD5003H-T |
SL6679/KG/TP1Q | Paging Receiver, PQFP32, 1MM HEIGHT, PLASTIC, QFP-32 | Dynex Semiconductor | PCD5002H-T vs SL6679/KG/TP1Q |
SL6619/KG/TP1Q | Paging Receiver, PQFP32, TQFP-32 | Plessey Semiconductors Ltd | PCD5002H-T vs SL6619/KG/TP1Q |