Part Details for PCD5041H by NXP Semiconductors
Overview of PCD5041H by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Part Details for PCD5041H
PCD5041H CAD Models
PCD5041H Part Data Attributes
|
PCD5041H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD5041H
NXP Semiconductors
IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G64 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BURST MODE CONTROLLER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for PCD5041H
This table gives cross-reference parts and alternative options found for PCD5041H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD5041H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD5040 | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | NXP Semiconductors | PCD5041H vs PCD5040 |
PCD5042H-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | PCD5041H vs PCD5042H-T |
LA8580W | Support Circuit, Bipolar, PQFP64, 0.50 MM PITCH, SQFP-64 | SANYO Electric Co Ltd | PCD5041H vs LA8580W |
PCD5041-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | NXP Semiconductors | PCD5041H vs PCD5041-T |
LA8519M | Support Circuit, Bipolar, PQFP64, QIP-64 | SANYO Electric Co Ltd | PCD5041H vs LA8519M |
AT48802-16QI | Support Circuit, PQFP64, PLASTIC, QFP-64 | Atmel Corporation | PCD5041H vs AT48802-16QI |
PCD5041H-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | PCD5041H vs PCD5041H-T |
LA8518NM | Support Circuit, Bipolar, PQFP64, QFP-64 | SANYO Electric Co Ltd | PCD5041H vs LA8518NM |
KA8511Q | RF and Baseband Circuit, PQFP64, 14 X 20 MM, QFP-64 | Samsung Semiconductor | PCD5041H vs KA8511Q |
KA8510Q | RF and Baseband Circuit, PQFP64, 14 X 20 MM, QFP-64 | Samsung Semiconductor | PCD5041H vs KA8510Q |