Part Details for PCF0603R-1K0BT1 by TT Electronics Welwyn Components
Overview of PCF0603R-1K0BT1 by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0603R-1K0BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7684
|
Newark | Res, Thin Film, 1K, 0.1%, 0.063W, 0603, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pcf Series Rohs Compliant: Yes |Tt Electronics/welwyn PCF0603R-1K0BT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10825 |
|
$0.1390 / $0.2390 | Buy Now |
DISTI #
62AK2874
|
Newark | Smd 1K Ohm 0.1% 1/16W 0603 |Tt Electronics/welwyn PCF0603R-1K0BT1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1940 | Buy Now |
DISTI #
62AK2875
|
Newark | Res, 1K, 0.1%, 0.063W, Thin Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pcf Series Rohs Compliant: Yes |Tt Electronics/welwyn PCF0603R-1K0BT1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0740 / $0.1092 | Buy Now | |
DISTI #
1160322RL
|
element14 Asia-Pacific | RES, 1K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 10825 |
|
$0.2482 / $0.3047 | Buy Now |
DISTI #
1160322
|
element14 Asia-Pacific | RES, 1K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10825 |
|
$0.2482 / $0.7071 | Buy Now |
DISTI #
1160322RL
|
Farnell | RES, 1K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 10825 |
|
$0.2355 / $0.2891 | Buy Now |
DISTI #
1160322
|
Farnell | RES, 1K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 10825 |
|
$0.2355 / $1.1127 | Buy Now |
Part Details for PCF0603R-1K0BT1
PCF0603R-1K0BT1 CAD Models
PCF0603R-1K0BT1 Part Data Attributes
|
PCF0603R-1K0BT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCF0603R-1K0BT1
TT Electronics Welwyn Components
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION, LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | PCF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |