Part Details for PCF2119DU/2/2 by NXP Semiconductors
Overview of PCF2119DU/2/2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PCF2119DU/2/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DOT MATRIX LCD DRIVER, 5 X 8 DOT, CMOS | 13000 |
|
$0.8925 / $2.1250 | Buy Now |
Part Details for PCF2119DU/2/2
PCF2119DU/2/2 CAD Models
PCF2119DU/2/2 Part Data Attributes
|
PCF2119DU/2/2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2119DU/2/2
NXP Semiconductors
5X8 DOT DOT MAT LCD DRVR AND DSPL CTLR, UUC168, DIE-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 0.45 MHz | |
Display Configuration | 5 X 8 DOT | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N168 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |