Part Details for PCF2119DU/2/2Z by NXP Semiconductors
Overview of PCF2119DU/2/2Z by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PCF2119DU/2/2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X2224
|
Newark | Lcd Controllers/Drivers/ Wafl Rohs Compliant: Yes |Nxp PCF2119DU/2/2Z RoHS: Compliant Min Qty: 9240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PCF2119DU/2/2Z
PCF2119DU/2/2Z CAD Models
PCF2119DU/2/2Z Part Data Attributes
|
PCF2119DU/2/2Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2119DU/2/2Z
NXP Semiconductors
PCF2119x - LCD controllers/drivers DIE 168-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Pin Count | 168 | |
Manufacturer Package Code | OL-PCF2119X | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Display Mode | SEGMENT | |
Number of Segments | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |