Part Details for PCF5012AH by Philips Semiconductors
Overview of PCF5012AH by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PCF5012AH
PCF5012AH CAD Models
PCF5012AH Part Data Attributes
|
PCF5012AH
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF5012AH
Philips Semiconductors
Codec, 1-Channel, CMOS, PQFP44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP44,.7SQ,40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.7SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD |