Part Details for PCF5020NT8R2 by SEI Stackpole Electronics Inc
Overview of PCF5020NT8R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PCF5020NT8R2
PCF5020NT8R2 CAD Models
PCF5020NT8R2 Part Data Attributes
|
PCF5020NT8R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF5020NT8R2
SEI Stackpole Electronics Inc
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 5020
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Core Material | FERRITE | |
DC Resistance | 0.139 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for PCF5020NT8R2
This table gives cross-reference parts and alternative options found for PCF5020NT8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF5020NT8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-4D22-8R2N-T | General Purpose Inductor, 8.2uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | PCF5020NT8R2 vs ASPI-4D22-8R2N-T |