Part Details for PCF8566T,112 by NXP Semiconductors
Overview of PCF8566T,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for PCF8566T,112
PCF8566T,112 CAD Models
PCF8566T,112 Part Data Attributes
|
PCF8566T,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8566T,112
NXP Semiconductors
PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | VSOP | |
Package Description | PLASTIC, SOT158-1, VSOP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT158-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 12-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP40,.5,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.5 V | |
Supply Voltage1-Max | 3.5 V | |
Supply Voltage1-Min | -3.5 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | DUAL | |
Width | 7.55 mm | |
fmax-Min | 0.315 MHz |
Alternate Parts for PCF8566T,112
This table gives cross-reference parts and alternative options found for PCF8566T,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8566T,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8566T,118 | PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin | NXP Semiconductors | PCF8566T,112 vs PCF8566T,118 |
935286926112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T,112 vs 935286926112 |
933865300118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T,112 vs 933865300118 |
PCF8566T-T | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T,112 vs PCF8566T-T |
PCF8566TD | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver | NXP Semiconductors | PCF8566T,112 vs PCF8566TD |
PCF8566TS | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T,112 vs PCF8566TS |
PCF8566T/1 | IC,LCD DISPLAY DRIVER,24-SEG,4-BP,CMOS,SOP,40PIN,PLASTIC | NXP Semiconductors | PCF8566T,112 vs PCF8566T/1 |
PCF8566TD-T | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver | NXP Semiconductors | PCF8566T,112 vs PCF8566TD-T |
935278688112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T,112 vs 935278688112 |
935286926118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T,112 vs 935286926118 |