-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5030-5-ND
|
DigiKey | IC DRVR 7 SEGMNT 12 DIGIT 40VSOP Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8566T/1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8566T/1,112
NXP Semiconductors
PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | VSOP | |
Package Description | VSOP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT158-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 12-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP40,.5,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 3.5 V | |
Supply Voltage1-Min | -3.5 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.55 mm | |
fmax-Min | 0.315 MHz |
This table gives cross-reference parts and alternative options found for PCF8566T/1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8566T/1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8566T,118 | PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin | NXP Semiconductors | PCF8566T/1,112 vs PCF8566T,118 |
935286926112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T/1,112 vs 935286926112 |
933865300118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T/1,112 vs 933865300118 |
PCF8566T-T | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T/1,112 vs PCF8566T-T |
PCF8566TD | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver | NXP Semiconductors | PCF8566T/1,112 vs PCF8566TD |
PCF8566TS | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T/1,112 vs PCF8566TS |
PCF8566T/1 | IC,LCD DISPLAY DRIVER,24-SEG,4-BP,CMOS,SOP,40PIN,PLASTIC | NXP Semiconductors | PCF8566T/1,112 vs PCF8566T/1 |
PCF8566TD-T | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver | NXP Semiconductors | PCF8566T/1,112 vs PCF8566TD-T |
935278688112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T/1,112 vs 935278688112 |
935286926118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T/1,112 vs 935286926118 |