Microcontrollers and Processors
PCF8574DWE4
Texas Instruments
Description: Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85

Overview of PCF8574DWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

Price & Stock for PCF8574DWE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics PCF8574 Remote 8-Bit I/O Expander for I2C-Bus ' RoHS: Compliant Status: Obsolete Min Qty: 1 100
  • 1 $0.7280
  • 25 $0.7134
  • 100 $0.6843
  • 500 $0.6552
  • 1,000 $0.6188
$0.6188 / $0.7280 Buy Now

CAD Models for PCF8574DWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCF8574DWE4 by Texas Instruments

PCF8574DWE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Clock Frequency-Max
0.1 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCF8574DWE4
    Texas Instruments
    Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85
    VS

Alternate Parts for PCF8574DWE4

This table gives cross-reference parts and alternative options found for PCF8574DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX7329AWE+ Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, LEAD FREE, MS013AA, SOIC-16 Maxim Integrated Products PCF8574DWE4 vs MAX7329AWE+
MAX7328AWE+ I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C Analog Devices Inc PCF8574DWE4 vs MAX7328AWE+
PCF8574TD-T IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port NXP Semiconductors PCF8574DWE4 vs PCF8574TD-T
PCF8574ATD-T IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port NXP Semiconductors PCF8574DWE4 vs PCF8574ATD-T
MAX7329AWE-T Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, MS013AA, SOIC-16 Maxim Integrated Products PCF8574DWE4 vs MAX7329AWE-T
PCF8574T,112 PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin NXP Semiconductors PCF8574DWE4 vs PCF8574T,112
MAX7329AWE+T Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, LEAD FREE, MS013AA, SOIC-16 Maxim Integrated Products PCF8574DWE4 vs MAX7329AWE+T
PCF8574AT,118 PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin NXP Semiconductors PCF8574DWE4 vs PCF8574AT,118
MAX7328AWE Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, MS013AA, SOIC-16 Maxim Integrated Products PCF8574DWE4 vs MAX7328AWE
MAX7329AWE+ I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C Analog Devices Inc PCF8574DWE4 vs MAX7329AWE+
Part Number Description Manufacturer Compare
PCF8574TD IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port NXP Semiconductors PCF8574DWE4 vs PCF8574TD
MCP23009-E/SS 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PCF8574DWE4 vs MCP23009-E/SS
TCA9554DWR 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 Texas Instruments PCF8574DWE4 vs TCA9554DWR
MCP23008-E/ML 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20 Microchip Technology Inc PCF8574DWE4 vs MCP23008-E/ML
MCP23S08T-E/ML 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20 Microchip Technology Inc PCF8574DWE4 vs MCP23S08T-E/ML
PCA9538DWR 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SOIC -40 to 85 Texas Instruments PCF8574DWE4 vs PCA9538DWR
PCF8574TS/F3 IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port NXP Semiconductors PCF8574DWE4 vs PCF8574TS/F3
PCA9554ARGTR 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-VQFN -40 to 85 Texas Instruments PCF8574DWE4 vs PCA9554ARGTR
933728080118 IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port NXP Semiconductors PCF8574DWE4 vs 933728080118
MAX7329AWE+ I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C Analog Devices Inc PCF8574DWE4 vs MAX7329AWE+

Related Parts for PCF8574DWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF8574DWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF8574DWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCF8574DWE4 would you like to use for your alert(s)?
  • Please alert me when PCF8574DWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF8574DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF8574DWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF8574DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF8574DWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF8574DWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: