-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8516
|
Newark | I/O Expander, 8 Bit, 100Khz, Soic-16, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-65°C, Product Range:-Rohs Compliant: Yes |Nxp PCF8574T/3,512 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5096 |
|
$0.8500 / $1.8500 | Buy Now |
DISTI #
568-1076-5-ND
|
DigiKey | IC XPNDR 100KHZ I2C 16SO Min Qty: 1 Lead time: 15 Weeks Container: Tube |
16229 In Stock |
|
$0.7877 / $1.7900 | Buy Now |
DISTI #
PCF8574T/3,512
|
Avnet Americas | I/O Expander 16-Pin SO Tube - Rail/Tube (Alt: PCF8574T/3,512) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7319 / $0.8399 | Buy Now |
DISTI #
771-PCF85T3512
|
Mouser Electronics | Interface - I/O Expanders REMOTE I/O EXPANDER RoHS: Compliant | 4797 |
|
$0.7770 / $1.7300 | Buy Now |
|
Future Electronics | PCF8574 Series 2.5 - 6 V Remote 8-bit I/O Expander for I2C-bus- SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 213Tube |
|
$0.7400 / $0.9050 | Buy Now |
|
Future Electronics | PCF8574 Series 2.5 - 6 V Remote 8-bit I/O Expander for I2C-bus- SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.7400 / $0.8800 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | 35 |
|
$1.1356 / $1.4195 | Buy Now |
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | 121 |
|
$1.1356 / $2.2712 | Buy Now |
|
Rochester Electronics | Remote 8-bit I/O expander for I2C bus with interrupt RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$0.8180 / $0.9624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8574T/3,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8574T/3,512
NXP Semiconductors
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8574T/3,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574T/3,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8574ADWG4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | PCF8574T/3,512 vs PCF8574ADWG4 |
PCF8574ADWRG4 | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | Texas Instruments | PCF8574T/3,512 vs PCF8574ADWRG4 |
PCF8574AT/3,512 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574T/3,512 vs PCF8574AT/3,512 |
PCF8574T/3,112 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574T/3,512 vs PCF8574T/3,112 |
PCF8574ADWE4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | PCF8574T/3,512 vs PCF8574ADWE4 |
PCF8574T/3,518 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574T/3,512 vs PCF8574T/3,518 |
PCF8574T/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574T/3,512 vs PCF8574T/3,118 |
935275617118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574T/3,512 vs 935275617118 |
PCA8574D,512 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574T/3,512 vs PCA8574D,512 |
PCF8574T/3 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574T/3,512 vs PCF8574T/3 |