Part Details for PCF8574TS/3 by NXP Semiconductors
Overview of PCF8574TS/3 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8574TS/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Quest Components | I/O PORT, 8-BIT, 20 Pin, Plastic, SSOP | 90 |
|
$0.6300 / $1.3500 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 20 Pin, Plastic, SSOP | 2800 |
|
$1.0431 / $2.7816 | Buy Now |
|
Sense Electronic Company Limited | SSOP | 1775 |
|
RFQ | |
|
Win Source Electronics | I2C Interface 100kHz 6V 20-Pin SSOP / IC I/O EXPANDER I2C 8B 20SSOP | 58456 |
|
$1.1690 / $1.4700 | Buy Now |
Part Details for PCF8574TS/3
PCF8574TS/3 CAD Models
PCF8574TS/3 Part Data Attributes
|
PCF8574TS/3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8574TS/3
NXP Semiconductors
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | LSSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCF8574TS/3
This table gives cross-reference parts and alternative options found for PCF8574TS/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574TS/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8574TS/3,112 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCF8574TS/3 vs PCF8574TS/3,112 |
935283491118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO20 | NXP Semiconductors | PCF8574TS/3 vs 935283491118 |
935283491112 | 8 I/O, PIA-GENERAL PURPOSE, PDSO20 | NXP Semiconductors | PCF8574TS/3 vs 935283491112 |
PCA8574TS | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCF8574TS/3 vs PCA8574TS |
PCF8574TS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20 | NXP Semiconductors | PCF8574TS/3 vs PCF8574TS |
PCA8574TS,118 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCF8574TS/3 vs PCA8574TS,118 |
PCF8574TS/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCF8574TS/3 vs PCF8574TS/3,118 |
935084790118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCF8574TS/3 vs 935084790118 |
PCF8574TS/F3 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCF8574TS/3 vs PCF8574TS/F3 |
935275672118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCF8574TS/3 vs 935275672118 |