Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1,000 | TAPE & REEL FULL |
|
View this part on RS Components | 0 | 5 | Package |
|
View this part on New Advantage Corporation | 4,000 | 1,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more4,000
PCG1C470MCL1GS
Yes
Yes
Active
, 2121
compliant
EAR99
8532.22.00
Nichicon Corporation
1.76
ESR IS MEASURED AT 100 KHZ
47 µF
ALUMINUM ELECTROLYTIC CAPACITOR
5 mm
ALUMINUM (SOLID POLYMER)
40 mΩ
6 mm
e4
0.15 mA
5.3 mm
SURFACE MOUNT
20%
2
105 °C
-55 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more