There are no models available for this part yet.
Overview of PCIE-LP-16-01-L-DV-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NEEECD-0003 | Amphenol Communications Solutions | PCIE | |
NEEECA-0004 | Amphenol Communications Solutions | PCIE | |
NEEECB-0003 | Amphenol Communications Solutions | PCIE |
Price & Stock for PCIE-LP-16-01-L-DV-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCIE-LP-16-01-L-DV
|
Avnet Americas | Conn Card Edge SKT 32 POS 1mm Solder ST Edge Mount - Trays (Alt: PCIE-LP-16-01-L-DV) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.1900 / $11.4900 | Buy Now | |
DISTI #
200-PCIELP1601LDVA
|
Mouser Electronics | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector RoHS: Compliant | 0 |
|
$4.8500 / $11.4900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $8.9700 | Buy Now | ||
DISTI #
000000000005909082
|
Sager | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector Min Qty: 1 | 0 |
|
$5.7500 / $11.4900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.1700 / $8.9700 | Buy Now | ||
DISTI #
5cd90f8bcd7c1c4c38664fee
|
Samtec | 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$3.9700 / $11.4900 | Buy Now |
CAD Models for PCIE-LP-16-01-L-DV-A by Samtec Inc
Part Data Attributes for PCIE-LP-16-01-L-DV-A by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.348 inch
|
Body Depth
|
0.314 inch
|
Body Length
|
3.567 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LCP
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.022 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.8 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZATION NOTCH
|
Rated Current (Signal)
|
2.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
164
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PCIE-LP-16-01-L-DV-A
This table gives cross-reference parts and alternative options found for PCIE-LP-16-01-L-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIE-LP-16-01-L-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIE-LP-16-01-S-DV-A-K | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-L-DV-A vs PCIE-LP-16-01-S-DV-A-K |
PCIE-LP-16-01-S-DV-A | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-L-DV-A vs PCIE-LP-16-01-S-DV-A |
PCIE-LP-16-01-F-DV-A-K | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-L-DV-A vs PCIE-LP-16-01-F-DV-A-K |
PCIE-LP-16-01-F-DV-A | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-L-DV-A vs PCIE-LP-16-01-F-DV-A |
PCIE-LP-16-01-F-DV | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PCIE-LP-16-01-L-DV-A vs PCIE-LP-16-01-F-DV |