Part Details for PCM1-S5-S5-S by CUI Inc
Overview of PCM1-S5-S5-S by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PCM1-S5-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3853
|
Newark | Dc-Isolated 1W 4.5 5.5Vinput 5V0.2Asingle Unregul |Cui PCM1-S5-S5-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $3.8800 | Buy Now |
DISTI #
2266-PCM1-S5-S5-S-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 45 Weeks Container: Bulk MARKETPLACE PRODUCT |
999 In Stock |
|
$3.6000 / $3.8200 | Buy Now |
DISTI #
102-3983-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 45 Weeks Container: Tube |
7 In Stock |
|
$4.3560 / $4.4200 | Buy Now |
DISTI #
490-PCM1-S5-S5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP7 RoHS: Compliant | 150 |
|
$3.6300 / $3.9900 | Buy Now |
|
Future Electronics | PCM1-S Series 1 W 5 V Input 5 V Output 0.2 A Isolated DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 42 Weeks Container: Tube | 0Tube |
|
$3.5000 / $3.8100 | Buy Now |
|
Future Electronics | PCM1-S Series 1 W 5 V Input 5 V Output 0.2 A Isolated DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 42 Weeks Container: Tube | 0Tube |
|
$3.5000 / $3.8100 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range RoHS: Compliant |
999 Partner Stock |
|
$3.1600 / $9.0700 | Buy Now |
DISTI #
000000000006360102
|
Sager | Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP7 Min Qty: 1 | 0 |
|
$3.5700 / $4.1700 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range RoHS: Compliant |
999 Partner Stock |
|
$3.1600 / $9.0700 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 4.5-5.5Vin 5Vout 200mA 1W Iso SIP7 | 50 |
|
$28.2700 | Buy Now |
Part Details for PCM1-S5-S5-S
PCM1-S5-S5-S CAD Models
PCM1-S5-S5-S Part Data Attributes
|
PCM1-S5-S5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCM1-S5-S5-S
CUI Inc
5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-5/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for PCM1-S5-S5-S
This table gives cross-reference parts and alternative options found for PCM1-S5-S5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1-S5-S5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESE1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PCM1-S5-S5-S vs PESE1-S5-S5-M |
R05P05S/R8/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | PCM1-S5-S5-S vs R05P05S/R8/X2 |
R05P05S/P/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | PCM1-S5-S5-S vs R05P05S/P/X2 |
PCN1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PCM1-S5-S5-S vs PCN1-S5-S5-M |
REM10-505S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | PCM1-S5-S5-S vs REM10-505S/ACTRL |
PHP1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PCM1-S5-S5-S vs PHP1-S5-S5-M |
PDSE1-S5-S5-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | PCM1-S5-S5-S vs PDSE1-S5-S5-M-TR |
PUB0505S1M | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | Flex Ltd | PCM1-S5-S5-S vs PUB0505S1M |
TBA1-0511 | 1 Watt DC/DC converter, industrial, ±10% input, short circuit protection, unregulated, encapsulated, SIP-4 | Traco Power | PCM1-S5-S5-S vs TBA1-0511 |
PDS1-S5-S5-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | PCM1-S5-S5-S vs PDS1-S5-S5-M-TR |