Converters
PCM1782DBQRG4
Texas Instruments
Description: SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16

Overview of PCM1782DBQRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for PCM1782DBQRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCM1782DBQRG4 by Texas Instruments

PCM1782DBQRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Output Voltage-Max
4.29 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Bits
24
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. PCM1782DBQRG4
    Texas Instruments
    SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16
    VS

Alternate Parts for PCM1782DBQRG4

This table gives cross-reference parts and alternative options found for PCM1782DBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1782DBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCM1782DBQG4 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 Texas Instruments PCM1782DBQRG4 vs PCM1782DBQG4
PCM1782DBQ 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 Texas Instruments PCM1782DBQRG4 vs PCM1782DBQ
PCM1782DBQR 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 Texas Instruments PCM1782DBQRG4 vs PCM1782DBQR
Part Number Description Manufacturer Compare
PCM1781DBQR 106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85 Texas Instruments PCM1782DBQRG4 vs PCM1781DBQR
PCM1781DBQG4 106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85 Texas Instruments PCM1782DBQRG4 vs PCM1781DBQG4
PCM1780DBQRG4 SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16 Texas Instruments PCM1782DBQRG4 vs PCM1780DBQRG4
PCM1782DBQ 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 Texas Instruments PCM1782DBQRG4 vs PCM1782DBQ
PCM1781DBQ 106dB SNR Stereo DAC (H/W Control) 16-SSOP -25 to 85 Texas Instruments PCM1782DBQRG4 vs PCM1781DBQ
PCM1781DBQRG4 SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, 0.150 INCH, GREEN, PLASTIC, SSOP-16 Texas Instruments PCM1782DBQRG4 vs PCM1781DBQRG4
PCM1782DBQG4 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 Texas Instruments PCM1782DBQRG4 vs PCM1782DBQG4
PCM1782DBQR 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 Texas Instruments PCM1782DBQRG4 vs PCM1782DBQR
PCM1780DBQR 106dB SNR Stereo DAC (S/W Control) 16-SSOP Texas Instruments PCM1782DBQRG4 vs PCM1780DBQR

Related Parts for PCM1782DBQRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM1782DBQRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM1782DBQRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCM1782DBQRG4 would you like to use for your alert(s)?
  • Please alert me when PCM1782DBQRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM1782DBQRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM1782DBQRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM1782DBQRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM1782DBQRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM1782DBQRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: