Part Details for PCM2900CDBR by Texas Instruments
Results Overview of PCM2900CDBR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PCM2900CDBR | Texas Instruments | Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP -25 to 85 |
Price & Stock for PCM2900CDBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$5.2270 / $11.2000 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$5.2000 / $6.5000 | Buy Now |
|
|
Chip Stock | ICSTEREOAUDCODECW/USB28SSOPStereoAudioInterface16bUSB28-SSOP | 9850 |
|
RFQ | |
|
|
LCSC | Codec USB 8kHz48kHz SSOP-28-208mil CODECS RoHS | 162 |
|
$3.9150 / $5.8934 | Buy Now |
|
|
Win Source Electronics | General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R / IC STEREO AUD CODEC W/USB 28SSOP | 8350 |
|
$5.1975 / $6.7135 | Buy Now |
US Tariff Estimator: PCM2900CDBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCM2900CDBR
PCM2900CDBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM2900CDBR Part Data Attributes
|
|
PCM2900CDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM2900CDBR
Texas Instruments
Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP -25 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 67 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.35 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for PCM2900CDBR
This table gives cross-reference parts and alternative options found for PCM2900CDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM2900CDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCM2900E | Texas Instruments | Check for Price | Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP 0 to 70 | PCM2900CDBR vs PCM2900E |
| PCM2900E/2K | Texas Instruments | Check for Price | Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP 0 to 70 | PCM2900CDBR vs PCM2900E/2K |
| PCM2900E/2KG4 | Texas Instruments | Check for Price | Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP 0 to 70 | PCM2900CDBR vs PCM2900E/2KG4 |
| PCM2900BDB | Texas Instruments | Check for Price | Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP -25 to 85 | PCM2900CDBR vs PCM2900BDB |
PCM2900CDBR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog and digital inputs. This ensures proper device operation and prevents latch-up.
-
To optimize the analog input filter, use a low-pass filter with a cutoff frequency of around 10 kHz to 20 kHz to remove high-frequency noise and aliasing. A simple RC filter or a more complex active filter can be used, depending on the specific application requirements.
-
The recommended clock frequency for the PCM2900CDBR is 256 fs, where fs is the sampling frequency. This ensures proper device operation and minimizes jitter and noise.
-
The digital output data from the PCM2900CDBR is in 2's complement format. To handle the data, use a microcontroller or DSP to receive and process the data, taking into account the data format and word length (16-bit or 24-bit).
-
The maximum allowed input voltage for the PCM2900CDBR is 2.5 Vpp (peak-to-peak) for the analog input signals. Exceeding this voltage may cause distortion, clipping, or damage to the device.