-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM3794ARHBT-ND
|
DigiKey | IC AUDIO CODEC 16BIT LP 32-QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10300 In Stock |
|
$8.6400 | Buy Now |
DISTI #
296-21786-1-ND
|
DigiKey | IC AUDIO CODEC 16BIT LP 32-QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7636 / $12.6900 | Buy Now |
DISTI #
595-PCM3794ARHBT
|
Mouser Electronics | Interface - CODECs 16B Lo Pwr St Audio CODEC RoHS: Compliant | 0 |
|
$8.5300 / $9.0500 | Order Now |
|
Quest Components | 280 |
|
$9.4976 / $13.3560 | Buy Now | |
|
Rochester Electronics | PCM3794A Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects RoHS: Compliant Status: Active Min Qty: 1 | 10300 |
|
$7.4200 / $8.7300 | Buy Now |
|
Ameya Holding Limited | IC AUDIO CODEC 16BIT LP 32-QFN | 9115 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM3794ARHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3794ARHBT
Texas Instruments
Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for PCM3794ARHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3794ARHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM3794RRHB | IC SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32, Telecom IC:Other | Texas Instruments | PCM3794ARHBT vs PCM3794RRHB |
PCM3794ARHBR | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 | Texas Instruments | PCM3794ARHBT vs PCM3794ARHBR |
PCM3794RHBRG4 | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN | Texas Instruments | PCM3794ARHBT vs PCM3794RHBRG4 |
PCM3794RHBR | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN | Texas Instruments | PCM3794ARHBT vs PCM3794RHBR |
PCM3794ARHBTG4 | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 | Texas Instruments | PCM3794ARHBT vs PCM3794ARHBTG4 |
PCM3794RHBT | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN | Texas Instruments | PCM3794ARHBT vs PCM3794RHBT |