Telecommunication Circuits
PCM5310PAPR
Texas Instruments
Description: 4ch/4ch Audio CODEC with 2Vrms Driver 64-HTQFP -25 to 85

Overview of PCM5310PAPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PCM5310PAPR Texas Instruments 4ch/4ch Audio CODEC with 2Vrms Driver 64-HTQFP -25 to 85

Price & Stock for PCM5310PAPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-PCM5310PAPR-ND
DigiKey IC CODEC 24BIT 4/4CH AUD 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 3882
In Stock
  • 70 $4.3000
$4.3000 Buy Now
DISTI # 296-24214-1-ND
DigiKey IC CODEC 24BIT 4/4CH AUD 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $7.7700
  • 1,000 $4.2222
  • 2,000 $4.1164
$4.1164 / $7.7700 Buy Now
DISTI # 595-PCM5310PAPR
Mouser Electronics Interface - CODECs 4ch/4ch Audio CODEC RoHS: Compliant 0
  • 1,000 $4.0500
  • 2,000 $3.9000
$3.9000 / $4.0500 Order Now
Rochester Electronics PCM5310 4ch/4ch Audio CODEC with 2Vrms Driver RoHS: Compliant Status: Active Min Qty: 1 3882
  • 1 $4.3300
  • 25 $4.2500
  • 100 $4.0700
  • 500 $3.9000
  • 1,000 $3.6800
$3.6800 / $4.3300 Buy Now

CAD Models for PCM5310PAPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCM5310PAPR by Texas Instruments

PCM5310PAPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HTQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Filter
YES
Input Code
BINARY/TWOS COMP
Input Type
SINGLE-ENDED
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Linear Coding
24-BIT
Moisture Sensitivity Level
3
Number of Channels
4
Number of Functions
1
Number of Terminals
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output
VOLTAGE
Output Code
BINARY/TWOS COMP
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
120 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ADPCM CODEC
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. PCM5310PAPR
    Texas Instruments
    4ch/4ch Audio CODEC with 2Vrms Driver 64-HTQFP -25 to 85
    VS

Related Parts for PCM5310PAPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM5310PAPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM5310PAPR by Texas Instruments

Select Manufacturer
Which Manufacturer of PCM5310PAPR would you like to use for your alert(s)?
  • Please alert me when PCM5310PAPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCM5310PAPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM5310PAPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCM5310PAPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM5310PAPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM5310PAPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: