There are no models available for this part yet.
Overview of PCN1-S5-S5-S by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for PCN1-S5-S5-S by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ3879
|
Newark | Dc-Isolated 1W 5Vinput 5V200Ma Single Unregulated |Cui PCN1-S5-S5-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.0500 | Buy Now | |
DISTI #
102-3902-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 64 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5167 | Buy Now | |
DISTI #
490-PCN1-S5-S5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP RoHS: Compliant | 0 |
|
$4.5600 / $6.0500 | Order Now | |
Future Electronics | PCN1-S Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SIP RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.4500 / $4.8900 | Buy Now | ||
Future Electronics | PCN1-S Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SIP RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.4500 / $4.8900 | Buy Now | ||
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
2 Partner Stock |
|
$4.4800 / $6.8300 | Buy Now | ||
DISTI #
000000000006360133
|
Sager | Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP Min Qty: 1 | 0 |
|
$4.1300 / $4.8200 | Buy Now |
CAD Models for PCN1-S5-S5-S by CUI Inc
Part Data Attributes for PCN1-S5-S5-S by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
SIP-6/4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-06-13
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals
|
EN
|
Efficiency (Main Output)
|
79%
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PSIP-T4
|
JESD-609 Code
|
e3
|
Length
|
19.75 mm
|
Line Regulation-Max
|
1.2%
|
Load Regulation-Max
|
10%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.2 A
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
4.85 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC
|
Package Code
|
SIP
|
Package Equivalence Code
|
SIP4/6,.06
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.0265125 Vrms
|
Seated Height-Max
|
10.45 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
6.1 mm
|
Alternate Parts for PCN1-S5-S5-S
This table gives cross-reference parts and alternative options found for PCN1-S5-S5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN1-S5-S5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | PCN1-S5-S5-S vs RO-0505S |
PES1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PCN1-S5-S5-S vs PES1-S5-S5-M |
PUB0505S1M | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | Flex Ltd | PCN1-S5-S5-S vs PUB0505S1M |
PEM1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PCN1-S5-S5-S vs PEM1-S5-S5-S |
REM10-505S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | PCN1-S5-S5-S vs REM10-505S/ACTRL |
IE0305D-H | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 | XP Power | PCN1-S5-S5-S vs IE0305D-H |
VEFT1-S5-S5-SMT | IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMD-12/10, Power Supply Module | CUI Inc | PCN1-S5-S5-S vs VEFT1-S5-S5-SMT |
AM1PS-0505SH30JZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.32; W (mm): 10.16; L (mm): 12.7; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): 1.2; Load Regulation %: 15; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous | Aimtec | PCN1-S5-S5-S vs AM1PS-0505SH30JZ |
IE0305D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 | XP Power | PCN1-S5-S5-S vs IE0305D |
IV0505DA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-5 | XP Power | PCN1-S5-S5-S vs IV0505DA |