Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Hirose Electric Co Ltd | Compliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-3034-7 71; No. of Positions: 32; Connector Type: Board mounting; Contact Gender: Female; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Operating Temperature Range (degrees C): -30 to 85; General Description: Socket; Right angle; Standard type; 2-row; Changed Finish | $1.4050 / $5.2560 |
|
View Details |