Part Details for PCS3I2042BG-08-TR by Pulsecore Semiconductor
Overview of PCS3I2042BG-08-TR by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCS3I2042BG-08-TR
PCS3I2042BG-08-TR CAD Models
PCS3I2042BG-08-TR Part Data Attributes
|
PCS3I2042BG-08-TR
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PCS3I2042BG-08-TR
Pulsecore Semiconductor
PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | GREEN, TSSOP-8 | |
Reach Compliance Code | unknown | |
Family | 3I | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 110 MHz |
Alternate Parts for PCS3I2042BG-08-TR
This table gives cross-reference parts and alternative options found for PCS3I2042BG-08-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS3I2042BG-08-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS3P2042BG-08TT | 3P SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, GREEN, TSSOP-8 | onsemi | PCS3I2042BG-08-TR vs PCS3P2042BG-08TT |
I2042A-08TR | PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, TSSOP-8 | Pulsecore Semiconductor | PCS3I2042BG-08-TR vs I2042A-08TR |
P2042AG-08TT | 2042 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, GREEN, TSSOP-8 | onsemi | PCS3I2042BG-08-TR vs P2042AG-08TT |
I2042AF-08TR | PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Alliance Semiconductor Corporation | PCS3I2042BG-08-TR vs I2042AF-08TR |
I2042AG-08TR | PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSSOP-8 | Pulsecore Semiconductor | PCS3I2042BG-08-TR vs I2042AG-08TR |
I2042AF-08TT | PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | PCS3I2042BG-08-TR vs I2042AF-08TT |
P2042AG-08TR | PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSSOP-8 | Alliance Semiconductor Corporation | PCS3I2042BG-08-TR vs P2042AG-08TR |
I2042A-08TR | PLL Based Clock Driver, 2042 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, TSSOP-8 | Alliance Semiconductor Corporation | PCS3I2042BG-08-TR vs I2042A-08TR |
I2042AF-08TT | 2042 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, ROHS COMPLIANT, TSSOP-8 | onsemi | PCS3I2042BG-08-TR vs I2042AF-08TT |
I2042AG-08TT | 2042 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, GREEN, TSSOP-8 | onsemi | PCS3I2042BG-08-TR vs I2042AG-08TT |