Part Details for PCS5P9773G-52-ET by Pulsecore Semiconductor
Overview of PCS5P9773G-52-ET by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PCS5P9773G-52-ET
PCS5P9773G-52-ET CAD Models
PCS5P9773G-52-ET Part Data Attributes:
|
PCS5P9773G-52-ET
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PCS5P9773G-52-ET
Pulsecore Semiconductor
Clock Generator, 200MHz, CMOS, PQFP52, 1 MM HEIGHT, GREEN, TQFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | 1 MM HEIGHT, GREEN, TQFP-52 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES WITH 3.3V SUPPLY | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PCS5P9773G-52-ET
This table gives cross-reference parts and alternative options found for PCS5P9773G-52-ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS5P9773G-52-ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS5I9773G-52-ET | Clock Generator, 200MHz, CMOS, PQFP52, 1 MM HEIGHT, GREEN, TQFP-52 | Pulsecore Semiconductor | PCS5P9773G-52-ET vs PCS5I9773G-52-ET |
PCS5P9773G-52-ER | Clock Generator, 200MHz, CMOS, PQFP52, 1 MM HEIGHT, GREEN, TQFP-52 | Pulsecore Semiconductor | PCS5P9773G-52-ET vs PCS5P9773G-52-ER |