If you like Findchips… You will love Findchips PRO. Try it Now.

PCV-0-102-25L

General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Manufacturer Coilcraft Inc
Price Range $1.4200 / $3.5722

Part Details

CAD Models Information

Distributors with Stock

Global Popularity

Popularity in Inductors

Popularity in Fixed Inductors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Luxembourg
    100
  • 2. Saint Kitts and Nevis
    99
  • 3. Kiribati
    97
  • 4. Guyana
    94
  • 5. Albania
    92
  • 6. Bosnia and Herzegovina
    92
  • 7. Zambia
    92
  • 8. Vietnam
    91
  • 9. Slovakia
    91
  • 10. Israel
    90

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Coilcraft Direct $1.4200 Buy Now
  • 2. element14 Asia-Pacific $2.2612 Buy Now
  • 3. Farnell element14 $3.5722 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 310W PSU Using Transition Mode Bridgeless PFC and LLC-SRC - Reference Design
    PMP9640: High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series resonant converter (SRC) with UCC25600 is applied as the second stage of the PMP9640. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. In this design, bridgeless PFC efficiency can go up to 98.5%.
  • 350W PSU with Universal AC Input and 28V Output - Reference Design
    PMP9531: High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. 93% converter efficiency is achieved at high line while still obtaining 90% converter efficiency at low line.
  • 85VAC-265VAC Input 24V/240W Output 90% Efficient PFC + LLC
    PMP5141: The PMP5141 reference design provides a 24V/10A output with power factor correction from a universal AC input voltage range. This design uses the UCC28051 to control the front end PFC boost stage. The output of the PFC is followed by a UCC25600 LLC resonant half-bridge. The total efficieny, from input to output is over 92% from a 220VAC/50Hz input and over 90% from a 120VAC/60Hz input.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →