Part Details for PD-9624GC/AC-US by Microchip Technology Inc
Overview of PD-9624GC/AC-US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9624GC/AC-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5285
|
Newark | 24-Port Bt 90W Nms Ac Us Cord Rohs Compliant: Yes |Microchip PD-9624GC/AC-US Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,633.0000 / $1,988.0000 | Buy Now |
DISTI #
150-PD-9624GC/AC-US-ND
|
DigiKey | 24-PORT BT 90W NMS AC US CORD Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,988.0000 | Buy Now |
DISTI #
PD-9624GC/AC-US
|
Avnet Americas | 90W/Port Gigabit Midspan for High-Power Powered Devices 24-Port 10/100/1000Mbps 100Vac to 240Vac 55VDC US Plug - Bulk (Alt: PD-9624GC/AC-US) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,577.7778 / $1,988.0000 | Buy Now |
DISTI #
494-PD-9624GC/AC-US
|
Mouser Electronics | Power over Ethernet - PoE 24-port BT 90W NMS AC US cord RoHS: Compliant | 0 |
|
$1,988.0000 | Order Now |
DISTI #
PD-9624GC/AC-US
|
Microchip Technology Inc | 24-port BT 90W NMS AC US cord, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
80 Alternates Available |
|
$1,462.6000 / $1,988.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$1,710.8500 | Buy Now |
|
Onlinecomponents.com | PoE - US Plug - 100 to 240VAC In - 24 Ports - 1.64A 55V Out - 90W - IEEE802.3bt - 10/100/1000 Mbps - Terminal Block, RJ45 Input - RJ45 Output. | 0 |
|
$1,704.7100 / $3,195.0000 | Buy Now |
DISTI #
PD-9624GC/AC-US
|
Avnet Americas | 90W/Port Gigabit Midspan for High-Power Powered Devices 24-Port 10/100/1000Mbps 100Vac to 240Vac 55VDC US Plug - Bulk (Alt: PD-9624GC/AC-US) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,577.7778 / $1,988.0000 | Buy Now |
|
Ameya Holding Limited | 80 |
|
RFQ | ||
DISTI #
PD-9624GC/AC-US
|
Avnet Americas | 90W/Port Gigabit Midspan for High-Power Powered Devices 24-Port 10/100/1000Mbps 100Vac to 240Vac 55VDC US Plug - Bulk (Alt: PD-9624GC/AC-US) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,577.7778 / $1,988.0000 | Buy Now |
Part Details for PD-9624GC/AC-US
PD-9624GC/AC-US CAD Models
PD-9624GC/AC-US Part Data Attributes
|
PD-9624GC/AC-US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-9624GC/AC-US
Microchip Technology Inc
AC-DC Regulated Power Supply Module, 24 Output, 2160W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | IT HAS DC INPUT 55VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 24 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 2160 W | |
Trim/Adjustable Output | NO |