Part Details for PD0810J5050S2HF by TTM Technologies
Overview of PD0810J5050S2HF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PD0810J5050S2HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1093-1-ND
|
DigiKey | RF PWR DIVIDER 800MHZ-1GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10225 In Stock |
|
$0.3625 / $1.0300 | Buy Now |
DISTI #
PD0810J5050S2HF
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 4000 | 4000 |
|
$0.5400 | Buy Now |
DISTI #
PD0810J5050S2HB
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 1082 |
|
$0.2400 | Buy Now |
Part Details for PD0810J5050S2HF
PD0810J5050S2HF CAD Models
PD0810J5050S2HF Part Data Attributes
|
PD0810J5050S2HF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
PD0810J5050S2HF
TTM Technologies
Splitter, 800MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Nickel/Gold (Ni/Au) |