Datasheets
PD301-150-15-P-C-200 by: Natel Engineering Company

DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid

Part Details for PD301-150-15-P-C-200 by Natel Engineering Company

Overview of PD301-150-15-P-C-200 by Natel Engineering Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for PD301-150-15-P-C-200

PD301-150-15-P-C-200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PD301-150-15-P-C-200 Part Data Attributes

PD301-150-15-P-C-200 Natel Engineering Company
Buy Now Datasheet
Compare Parts:
PD301-150-15-P-C-200 Natel Engineering Company DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
Part Life Cycle Code Obsolete
Ihs Manufacturer POWERCUBE
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 200 V
Input Voltage-Min 100 V
Input Voltage-Nom 150 V
JESD-30 Code R-XDMA-P11
Number of Functions 1
Number of Outputs 1
Number of Terminals 11
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 16.5 V
Output Voltage-Min 9.75 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 200 W
Trim/Adjustable Output YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD301-150-15-P-C-200 by Natel Engineering Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD301-150-15-P-C-200 by Natel Engineering Company

  • Please alert me when PD301-150-15-P-C-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PD301-150-15-P-C-200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD301-150-15-P-C-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PD301-150-15-P-C-200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD301-150-15-P-C-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD301-150-15-P-C-200 by Natel Engineering Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: