Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bulk |
|
|
975 |
|
|
|
0 |
|
|
PD638B Everlight Electronics Co LtdBuy Now Datasheet |
Compare Parts:PD638B Everlight Electronics Co Ltd PIN Photodiode, 5.25 X 2.75 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 5.25 X 2.75 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.018 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Response Time-Max | 5e-8 s | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 7.6 mm | |
Surface Mount | NO |